SPMWHT541MD5WKV6S3
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPMWHT541MD5WKV6S3](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-spmwht541md5wkv6s3.jpg)
image shown is a representation only
Description:
WHITE LED 5630 3000K S3/S4 M4
Supplier:
SAMSUNG LED
Matchcode:
SPMWHT541MD5WKV6S3
Rutronik No.:
LED22287
Unit Pack:
10000
MOQ:
150000
package:
5630
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 5,6x3,0 mm
- Height
- 0.8 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Lum.flux min.
- 28.5 lm
- Forw.volt.min.
- 2.7 V
- CCT
- 3000 K
- Reverse volt.
- 0.7 V
- SMT/SMD
- YES
- Package
- 5630
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.