SPMWHT346EA3PJMAB3


Description:
WHITE LED PLCC4 0,5W >12000MCD
Supplier:
SAMSUNG LED
Matchcode:
SPMWHT346EA3PJMAB3
Rutronik No.:
LED25131
Unit Pack:
2000
MOQ:
20000
package:
PLCC-4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 140 mA
- LxW
- 3,2x2,8 mm
- Height
- 1,9 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 12000 mcd
- Forw.volt.typ.
- 3,5 V
- Package
- PLCC-4
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.