SPMWHF32AMD5XAW0S0
Description:
LM301B WHITE 2700
Supplier:
SAMSUNG LED
Matchcode:
SPMWHD32AMD5XAW0S0
Rutronik No.:
LED25303
Unit Pack:
4000
MOQ:
4000
package:
PLCC4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 140 mA
- LxW
- 3,0x3,0 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Power class
- 0.5 W
- Forw.volt.min.
- 3.5 V
- CCT
- 2700 K
- Lum.inten.min.
- 12000 mcd
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC4
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.