SPMWH3326MS5WAV3SD
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPMWH3326MS5WAV3SD](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-spmwh3326ms5wav3sd.jpg)
image shown is a representation only
Description:
LM301D WHITE LED 3000K CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPMWH3326MS5WAV3SD
Rutronik No.:
LEDGL2354
Unit Pack:
4000
MOQ:
40000
package:
3030
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 65 mA
- LxW
- 3x3 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.3 W
- Lum.flux min.
- 32.5 lm
- Lum.flux max.
- 35.5 lm
- CRI
- 80
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 3030
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.