SPMWH22286D5WAQMS3
Description:
LM281BA+ WHITE 5700K CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPMWH22286D5WAQMS3
Rutronik No.:
LED25611
Unit Pack:
4000
MOQ:
40000
package:
PLCC4
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 60 mA
- LxW
- 2,8x3,5 mm
- Viewing angle
- 120 °
- Power class
- 0.2 W
- Forw.volt.min.
- 3.5 V
- CCT
- 5700 K
- Reverse volt.
- 5 V
- SMT/SMD
- YES
- Package
- PLCC4
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.