SPMWH1228MD7WMVUVK


Description:
LM281B+ PRO WHITE 3000K CRI90
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228MD7WMVUVK
Rutronik No.:
LEDGL2500
Unit Pack:
16000
MOQ:
480000
package:
LM281B+
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 200 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.7 mm
- Power class
- 0.5 W
- Lum.flux min.
- 32 lm
- Lum.flux max.
- 34 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 2.8 V
- CRI
- 90
- CCT
- 3000 K
- Cromacity bin
- 3-Step
- SMT/SMD
- YES
- Package
- LM281B+
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.