SPMWH1228MD7WKTMRK
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
LM281B+ PRO WHITE 4000K
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228MD7WKTMRK
Rutronik No.:
LEDGL2305
Unit Pack:
16000
MOQ:
480000
package:
LM281B+
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 200 mA
- LxW
- 2,8x3,5 mm
- Height
- 2.8 mm
- Power class
- 0.5 W
- Lum.flux max.
- 80 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 2.9 V
- CRI
- 90
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- LM281B+
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.