SPMWH1228FD5WKVURJ


image shown is a representation only
Description:
LM281B+ Pro WHITE 3000K CRI 80
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228FD5WKVURJ
Rutronik No.:
LEDGL2348
Unit Pack:
16000
MOQ:
480000
package:
2835
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,8x3,48 mm
- Height
- 0.70 mm
- Viewing angle
- 120 °
- Power class
- 0.5 W
- Lum.flux min.
- 72.5 lm
- Lum.flux max.
- 76.5 lm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.2 V
- CRI
- 80
- CCT
- 3000 K
- Cromacity bin
- 3 Step McA
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.