SPMWH1228FD5WKVURJ
image shown is a representation only
Description:
LM281B+ WHITE 3000K CRI 80
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228FD5WKVURJ
Rutronik No.:
LEDGL2236
Unit Pack:
16000
MOQ:
480000
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 2,8x3,5 mm
- Height
- 0,65 mm
- Viewing angle
- 110 °
- Power class
- 0,5 W
- Forw.volt.min.
- 3,0 V
- CRI
- 80
- CCT
- 3000 K
- Reverse volt.
- 10 V
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.