SPMWH1228FD5WAPMSC
Description:
WHITE LED 2835 6500K LM281B+
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1228FD5WAPMSC
Rutronik No.:
LED25779
Unit Pack:
4000
MOQ:
40000
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 150 mA
- LxW
- 3,48x2,8 mm
- Height
- 0.65 mm
- Viewing angle
- 110 °
- Power class
- 0.5 W
- Lum.flux min.
- 62 lm
- Forw.volt.min.
- 3.0 V
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.