SPMWH12245Q5W8TMSB


Description:
LM286B+ 2835 WHITE 4000K
Supplier:
SAMSUNG LED
Matchcode:
SPMWH12245Q5W8TMSB
Rutronik No.:
LEDGL1866
Unit Pack:
4000
MOQ:
40000
package:
2835
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 50 mA
- LxW
- 2.8×3.5 mm
- Height
- 0.65 mm
- Viewing angle
- 120 °
- Power class
- 0.8 W
- Lum.flux min.
- 138 lm
- Lum.flux max.
- 148 lm
- Forw.volt.min.
- 16 V
- Forw.volt.max.
- 20 V
- CRI
- 80
- CCT
- 4000 K
- Cromacity bin
- QuarterBin
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.