SPMWH1221FQ7GBVMSB


image shown is a representation only
Description:
LM282B+ 2835 WHITE 3000K
Supplier:
SAMSUNG LED
Matchcode:
SPMWH1221FQ7GBVMSB
Rutronik No.:
LEDGL2315
Unit Pack:
4000
MOQ:
40000
package:
2835
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 160 mA
- LxW
- 2,8x3,5 mm
- Height
- 0.65 mm
- Power class
- 1 W
- Lum.flux min.
- 106.5 lm
- Lum.flux max.
- 116.5 lm
- CRI
- 90
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 2835
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.