SPMAMT366EA0BEJ0S0


Description:
MIDPOWER LED PLCC6 AMBER AECQ
Supplier:
SAMSUNG LED
Matchcode:
SPMAMT366EA0BEJ0S0
Rutronik No.:
LEDATV1858
Unit Pack:
1000
MOQ:
80000
package:
PLCC-6
Packaging:
INDIVIDUAL
- Emitted colour
- AMBER
- Current I(F)
- 140 mA
- LxW
- 3,2x2,8 mm
- Height
- 1.9 mm
- Viewing angle
- 120 °
- Wavelength min.
- 586 nm
- Wavelength max.
- 595 nm
- Forw.volt.min.
- 1.9 V
- Forw.volt.max.
- 2.65 V
- Package
- PLCC-6
- Automotive
- AECQ102-D
- Lum.flux min.
- 13.5 lm
- Lum.flux max.
- 27 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.