SPHWW1HDNE25YHV34G
image shown is a representation only
Description:
LC040B LED WHIT 3000K 40W CRI80
Supplier:
SAMSUNG LED
Matchcode:
SPHWW1HDNE25YHV34G
Rutronik No.:
LED22610
Unit Pack:
60
MOQ:
480
package:
40 WATT
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1080 mA
- LxW
- 21,5x21,5 mm
- Height
- 1,5 mm
- Viewing angle
- 115 °
- Power class
- 35 W
- Lum.flux min.
- 4895 lm
- Forw.volt.min.
- 32,5 V
- CCT
- 3000 K
- SMT/SMD
- YES
- Package
- 40 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.