SPHWW1HDNB25YHT21G


image shown is a representation only
Description:
COBLED LC019B WHITE 4000K 2SDCM
Supplier:
SAMSUNG LED
Matchcode:
SPHWW1HDNB25YHT21G
Rutronik No.:
LED22971
Unit Pack:
60
MOQ:
480
package:
19 WATT
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 540 mA
- LxW
- 17,0x17,0 mm
- Height
- 1.5 mm
- Viewing angle
- 115 °
- Power class
- 19 W
- Lum.flux min.
- 2621 lm
- Forw.volt.min.
- 32.5 V
- CCT
- 4000 K
- SMT/SMD
- YES
- Package
- 19 WATT
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.