SPHWW1HDN947YHV3FH
image shown is a representation only
Description:
WHITE LED LC008B 3000K 90CRI
Supplier:
SAMSUNG LED
Matchcode:
SPHWW1HDN947YHV3FH
Rutronik No.:
LED23981
Unit Pack:
144
MOQ:
672
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 240 mA
- LxW
- 13,5x13,5 mm
- Height
- 1.6 mm
- Viewing angle
- 115 °
- Power class
- 8 W
- Lum.flux min.
- 981 lm
- Forw.volt.min.
- 33.5 V
- CCT
- 3000 K
- SMT/SMD
- YES
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.