SPHWHTU3NAA0


Description:
HighPower WHITE LED
Supplier:
SAMSUNG LED
Matchcode:
SPHWHTU3NAA0
Rutronik No.:
LEDATV2623
Unit Pack:
1
MOQ:
6000
package:
PLCC-8
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1.500 mA
- LxW
- 3.28x3.10 mm
- Height
- 0.77 mm
- Viewing angle
- 120 °
- Package
- PLCC-8
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.