SPHWHTL3D50CE4PTQF


Description:
LH351C WHITE 6500K 310LM
Supplier:
SAMSUNG LED
Matchcode:
SPHWHTL3D50CE4PTQF
Rutronik No.:
LEDGL2164
Unit Pack:
800
MOQ:
6400
package:
3535
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 700 mA
- LxW
- 3,5x3,5 mm
- Height
- 2.33 mm
- Viewing angle
- 120 °
- Power class
- 2 W
- Lum.flux min.
- 300 lm
- Lum.flux max.
- 360 lm
- Forw.volt.min.
- 2.6 V
- Forw.volt.max.
- 3.1 V
- CRI
- 70
- CCT
- 6500 K
- Cromacity bin
- Ansi
- Reverse volt.
- 11 V
- SMT/SMD
- YES
- Package
- 3535
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.