SPHWHTA3N9A0


Description:
HIGHPOWER C-SERIES AEC-Q102
Supplier:
SAMSUNG LED
Matchcode:
SPHWHTA3N9A0
Rutronik No.:
LEDATV2226
Unit Pack:
1000
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 3.76x3.1 mm
- Height
- 0.77 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 8.15 V
- Forw.volt.max.
- 9.65 V
- Forw.volt.typ.
- 9.0 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 1050 lm
- Lum.flux max.
- 1250 lm
- Cx / Cy
- 0.32/0.33
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.