SPHWHAHDNH27YZU3DB
Description:
COBLED LC033D GEN2+ WHITE 3500K CRI90
Supplier:
SAMSUNG LED
Matchcode:
SPHWHAHDNH27YZU3DB
Rutronik No.:
LEDGL2062
Unit Pack:
125
MOQ:
250
package:
LC033D
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 900 mA
- LxW
- 19.0 x 19. mm
- Height
- 1.5 mm
- Viewing angle
- 115 °
- Power class
- 30 W
- Lum.flux min.
- 3850 lm
- Forw.volt.min.
- 31.2 V
- Forw.volt.max.
- 36.9 V
- CRI
- 90
- CCT
- 3500 K
- SMT/SMD
- YES
- Package
- LC033D
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.