SPHWH2L5N603YEW5A3


Description:
WHITE LED LH502D 2700K CRI70
Supplier:
SAMSUNG LED
Matchcode:
SPHWH2L5N603YEW5A3
Rutronik No.:
LEDGL2376
Unit Pack:
2000
MOQ:
20000
package:
LH502D
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 5,0x5,0 mm
- Height
- 0.7 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux min.
- 640 lm
- Lum.flux max.
- 680 lm
- Forw.volt.min.
- 5.9 V
- Forw.volt.max.
- 6.3 V
- CRI
- 70
- CCT
- 2700 K
- Cromacity bin
- 5 Step
- SMT/SMD
- YES
- Package
- LH502D
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.