SPHWH2A6NB00 WFR1TA/WFS1TA
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
24W AUTOMOTIVE HEADLAMP NEW PAD
Supplier:
SAMSUNG LED
Matchcode:
SPHWH2A6NB00
Rutronik No.:
LED24630
Unit Pack:
1000
MOQ:
4000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 6,6x2,0 mm
- Height
- 0,76 mm
- Viewing angle
- 120 °
- Wavelength min.
- 0,33/0,34 nm
- Forw.volt.typ.
- 17,5 V
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Lum.flux min.
- 1600 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.