SPHWH1S2N200DHSTCD


Description:
WHITE 12W CERAMIC 4,86x3,1MM
Supplier:
SAMSUNG LED
Matchcode:
SPHWH1S2N200DHSUCD
Rutronik No.:
LEDATV2687
Unit Pack:
3000
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 2,3x2,3 mm
- Height
- 0.75 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 10.9 V
- Forw.volt.max.
- 12.9 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 1500 lm
- Lum.flux max.
- 1900 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.