SPHWH1A1N3C0DHRT72


Description:
3W AUTOMOTIVE HEADLAMP
Supplier:
SAMSUNG LED
Matchcode:
SPHWH1A1N3C0DHRT72
Rutronik No.:
LEDATV2322
Unit Pack:
3000
MOQ:
30000
package:
CHIPLED
Packaging:
REEL
- Emitted colour
- WHITE
- Current I(F)
- 1000 mA
- LxW
- 18x14 mm
- Height
- 0,45 mm
- Viewing angle
- 120 °
- Package
- CHIPLED
- Automotive
- AEC-Q(101)
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.