SPHWATABN100


Description:
C Series-1W Bi-Color LED
Supplier:
SAMSUNG LED
Matchcode:
SPHWATABN100
Rutronik No.:
LEDATV2720
Unit Pack:
1
MOQ:
1
package:
SPECIAL
Packaging:
REEL
- Emitted colour
- WhiteAmber
- Current I(F)
- 350 mA
- LxW
- 3x2 mm
- Height
- 0.86 mm
- Viewing angle
- 120 °
- Package
- SPECIAL
- Automotive
- AEC-Q(101)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.