SPHAMTA2N300G9A0K6
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![SAMSUNGLED SPHAMTA2N300G9A0K6](https://www.rutronik24.com/pim/direct/samsungled/medium/samsungled-sphamta2n300g9a0k6.jpg)
image shown is a representation only
Description:
HP LED 2323 3W AMBER AH231A/A
Supplier:
SAMSUNG LED
Matchcode:
SPHAMTA2N300G9A0K6
Rutronik No.:
LED24599
Unit Pack:
1
MOQ:
3000
package:
CHIPLED
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- AMBER
- Current I(F)
- 750 mA
- LxW
- 2,3x2,3 mm
- Height
- 0,8 mm
- Viewing angle
- 120 °
- Forw.volt.typ.
- 3,2 V
- Package
- CHIPLED
- Automotive
- AECQ101-D
- Lum.flux min.
- 150 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.