SL-Z7R4N90L9WW


Description:
HiLOM RM16_Z 5000K
Supplier:
SAMSUNG LED
Matchcode:
SL-Z7R4N90L9WW
Rutronik No.:
LEDMOD1436
Unit Pack:
120
MOQ:
120
package:
OTHERS
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- WHITE
- Colour temp.
- 5000 K
- Pwr consumption
- 49.7 W
- Luminous flux
- 8440 lm
- Length
- 225 mm
- Width
- 50 mm
- CRI
- 70 Ra
- Viewing angle
- 120 °
- I(F)
- 1050 mA
- V(F)
- 47.4 V
- Automotive
- NO
- Package
- OTHERS
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.