SI-N8T2513B0WW


Description:
ROUND MODULE 60MM 4000K
Supplier:
SAMSUNG LED
Matchcode:
SI-N8T2513B0WW
Rutronik No.:
LEDMOD1314
Unit Pack:
270
MOQ:
270
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- MODULE
- Luminous flux
- 2980 lm
- PWR consumption
- 24.5 W
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Beam angle
- 115 °
- Length
- 62 mm
- Width
- 62 mm
- Height
- 3.7
- Input volt.DC
- 34.9 V
- I(F)
- 350 mA
- Operating temp.
- -20+50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.