SI-N8T0812B0WW
![SAMSUNGLED SAMSUNGLED](https://www.rutronik24.com/images/logos/samsungled_medium.png)
![No image available](https://www.rutronik24.com/pim/01A_default.png)
Description:
ROUND MODULE 40MM 4000K
Supplier:
SAMSUNG LED
Matchcode:
SI-N8T0812B0WW
Rutronik No.:
LEDMOD1310
Unit Pack:
1
MOQ:
512
Packaging:
TRAY
- Colour
- MODULE
- Luminous flux
- 1000 lm
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Beam angle
- 115 °
- Length
- 41 mm
- Width
- 41 mm
- Height
- 3,7
- Input volt.DC
- 23,3 V
- I(F)
- 350 mA
- Operating temp.
- -20+50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.