SI-B8V11128001


Description:
LENS ATT. MODULE 3000K 10,7WATT
Supplier:
SAMSUNG LED
Matchcode:
SI-B8V11128001
Rutronik No.:
LEDMOD1307
Unit Pack:
60
MOQ:
60
package:
TRAY
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- MODULE
- Luminous flux
- 1238 lm
- PWR consumption
- 10,7 W
- Colour temp.
- 3000 K
- CRI
- 80 Ra
- Beam angle
- 145 °
- Length
- 216,0 mm
- Width
- 273,0 mm
- Height
- 6,6
- Input volt.DC
- 14,0 V
- I(F)
- 700 mA
- Operating temp.
- -20+50 °C
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.