SI-B8T172560WW


Description:
LINEAR LED MODULE 4000K 14,8lm
Supplier:
SAMSUNG LED
Matchcode:
SI-B8T172560WW
Rutronik No.:
LEDMOD1352
Unit Pack:
280
MOQ:
280
package:
TRAY
Packaging:
BOX
- Colour
- MODULE
- Luminous flux
- 4000 lm
- Colour temp.
- 2390 K
- CRI
- 560 Ra
- Beam angle
- 18 °
- Beam pattern
- 80
- IP Level
- 115
- Length
- 600 mm
- Width
- 24,7 mm
- Input volt.AC
- N V
- Input volt.DC
- -20+70 V
- Input volt.freq
- N Hz
- I(F)
- N mA
- Operating temp.
- Y °C
- Automotive
- NO
- Package
- TRAY
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.