SI-B8T021070WW


Description:
LINEARMODULE 4000K LT-E072A
Supplier:
SAMSUNG LED
Matchcode:
SI-B8T021070WW
Rutronik No.:
LEDMOD1304
Unit Pack:
1500
MOQ:
1500
Packaging:
TRAY
- Colour
- MODULE
- Luminous flux
- 230 lm
- PWR consumption
- 1.7 W
- Colour temp.
- 4000 K
- CRI
- 80 Ra
- Length
- 70 mm
- Width
- 24 mm
- Height
- 5.8
- Input volt.DC
- 5.7 V
- I(F)
- 300 mA
- Operating temp.
- -20-+50 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.