SI-B8R111550WW


Description:
LINEARMODULE 11W 5000K LT-M552A
Supplier:
SAMSUNG LED
Matchcode:
SI-B8R111550WW
Rutronik No.:
LEDMOD1159
Unit Pack:
280
MOQ:
280
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Colour
- WHITE
- Luminous flux
- 1590 lm
- PWR consumption
- 11.10 W
- Colour temp.
- 5000 K
- CRI
- 80 Ra
- Beam angle
- 115 °
- Length
- 550 mm
- Width
- 18 mm
- Height
- 6
- Input volt.DC
- 24.7 V
- I(F)
- 450 mA
- Operating temp.
- -20+70 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85395100000
- Country
- China
- Supplier Lead time
- 99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.