SCP7QTF1HEL1QUP34E


image shown is a representation only
Description:
WHITE CSP LED LH181B 5700K
Supplier:
SAMSUNG LED
Matchcode:
SCP7QTF1HEL1QUP34E
Rutronik No.:
LEDGL2559
Unit Pack:
4000
MOQ:
40000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Emitted colour
- WHITE
- Current I(F)
- 350 mA
- LxW
- 2036x2,36 mm
- Height
- 0.35 mm
- Viewing angle
- 120 °
- Power class
- 1 W
- Lum.flux max.
- 160 lm
- Forw.volt.min.
- 2.7 V
- Forw.volt.max.
- 3.1 V
- CRI
- 70
- CCT
- 5700 K
- Wavelength min.
- 180 nm
- SMT/SMD
- YES
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.