MLCD230207-014
![SAMSUNG EM SAMSUNG EM](https://www.rutronik24.com/images/logos/samsung_em_medium.png)
![SAMSUNG EM MLCD230207-014](https://www.rutronik24.com/pim/klgr/medium/KKS.jpg)
image shown is a representation only
Description:
SORT CHIP 220p-100µF 0402-1210 NW-Serie
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
SORT-KC INDUSTRIAL NW-SERIE
Rutronik No.:
KKS5969
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Case size
- 0402-1210
- Dielectric
- NP0 X7R/S
- Style
- CHIP
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 16x50pcs
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- INDUSTRIAL
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.