Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
  • Location
    • rutronik24.com
    • rutronik24.de
    • rutronik24.co.uk
    • rutronik24.fr
    • rutronik24.it
    • rutronik24.ch
    • rutronik24.es
    • rutronik24.com.cn

My Rutronik

Location

Language

Currency

Procurement PCN Massquotation Downloads Print media Contact

Linecard by Category

Linecard by Supplier

Semiconductors

Analog/Mixed Signal

A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators

Digital ICs

BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs

Diodes / Rectifier

Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes

High Power Modules

Power Modules

Optoelectronic Components

Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED

Sensors

Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors

Transistors

IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)

Triacs / Thyristors

Triacs / Thyristors

Passive Components

Capacitors

Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors

Inductors, Ferrites, Transformers

50Hz Transformers Ferrites HF Transformers Inductors

Resistors

Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor

Timing Devices & Acoustic Components

Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic

Electromechanical Components

Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches

Displays & Monitors

Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT

Embedded Boards & Systems

Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies

Embedded Storage

Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives

Wireless Technologies

ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now!
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip High Values
  5. SAMSUNG Electro-Mechanics Ceramic Chip High Values

CL32A476KOJNNNE

SAMSUNG EM
SAMSUNG EM CL32A476KOJNNNE

image shown is a representation only

Description: KC 47µF 1210 10% 16V X5R Supplier: SAMSUNG Electro-Mechanics Matchcode: KC47U1210X5R016K NORM Rutronik No.: KKH1179 Unit Pack: 1000 MOQ: 1000 package: 1210 Packaging: REEL BLI
Find Alternatives Datasheet Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Please login for custom pricing, delivery terms and real time stock information
C(N)
47µ F
Case size
1210
Dielectric
X5R
V(N)
16 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STANDARD
Purpose of use
COMMERCIAL
T(A) min
-55 °C
T(A) max
+85 °C
Bendingstrength
1 mm
Termination
NISN
Length
3,2 mm
Diameter/width
2,5 mm
Height
2,5 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
NO
RoHS Status
RoHS-conform
Package
1210
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
26 weeks

Request or order:

Please login
0,1269 $
126,90 $

Prices

1.000 0,1269 $
2.000 0,1257 $
7.000 0,1246 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Alternatives

Topseller
SAMWHA CS3225X5R476K160NRL

CS3225X5R476K160NRL

Passive Components
  • KC 47µF 1210 10% 16V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
YAGEO CC1210KKX5R5BB476

CC1210KKX5R5BB476

Passive Components
  • KC 47µF 1210 10% 6,3V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
SAMWHA CS3225X5R476K100NRL

CS3225X5R476K100NRL

Passive Components
  • KC 47µF 1210 10% 10V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
SAMWHA CS3225X5R476M160NRL

CS3225X5R476M160NRL

Passive Components
  • KC 47µF 1210 20% 16V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
YAGEO CC1210MKX5R6BB476

CC1210MKX5R6BB476

Passive Components
  • KC 47µF 1210 20% 10V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
MURATA GRM32ER70J476KE20L

GRM32ER70J476KE20L

Passive Components
  • KC 47µF 1210 10% 6,3V X7R
  • package: 1210
  • Packaging: REEL BLI

Topseller
SAMWHA CS3225X5R476M6R3NRL

CS3225X5R476M6R3NRL

Passive Components
  • KC 47µF 1210 20% 6,3V X5R
  • package: 1210
  • Packaging: REEL BLI

Topseller
SAMWHA CS3225X7R476K100NRL

CS3225X7R476K100NRL

Passive Components
  • KC 47µF 1210 10% 10V X7R
  • package: 1210
  • Packaging: REEL BLI

Topseller
YAGEO CC1210MKX7R5BB476

CC1210MKX7R5BB476

Passive Components
  • KC 47µF 1210 20% 6,3V X7R
  • package: 1210
  • Packaging: REEL BLI

Topseller
SAMWHA CS3225X7R476M100NRL

CS3225X7R476M100NRL

Passive Components
  • KC 47µF 1210 20% 10V X7R
  • package: 1210
  • Packaging: REEL BLI

News, offers, new products and much more
Get current on the latest technologies and news from world of electronic components with the RUTRONIK newsletter.
RUTRONIK RUTRONIK Asia

Contact

FAQ
Tel.:  +49 7231 801-9292

Information

API access
Contact
Newsletter
About Rutronik24
Login
Register

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
©2025 Rutronik Elektronische Bauelemente GmbHwww.rutronik.com Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings
Modal title
Edit