CL21B225KBYNNWE
image shown is a representation only
Description:
KC 2,2µF 0805 10% 50V X7R IND
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC2,2U0805X7R050KIND
Rutronik No.:
KKH1503
Unit Pack:
2000
MOQ:
200000
package:
0805
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 2,2µ F
- Case size
- 0805
- Dielectric
- X7R
- V(N)
- 50 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- INDUSTRIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 1/outtest2 mm
- Termination
- NISN
- Length
- 2 mm
- Diameter/width
- 1.25 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Notes
- NETW POWER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0805
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.