CL10A475KA8NQNC
Description:
KC 4,7µF 0603 10% 25V X5R
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
KC4,7U0603X5R025K NORM
Rutronik No.:
KKS2862
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL PAP
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7µ F
- Case size
- 0603
- Dielectric
- X5R
- V(N)
- 25 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +85 °C
- Bendingstrength
- 1 mm
- Termination
- NISN
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL PAP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 0603
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Topseller
|
CC0603KRX5R6BB105KC 1,0µF 0603 10% 10V X5R package: 0603 Packaging: REEL PAP |
Unit Price
On request
Unit Pack
4000
|
Stock Info
21 weeks
|
Price, Lead time Find Alternatives Datasheet |