CL05ALL00KITB80
image shown is a representation only
Description:
SORT CHIP-K.0,5pF-10µF 0402
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
SORT-KC 0402
Rutronik No.:
KKK17068
Unit Pack:
1
MOQ:
1
package:
0402
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Case size
- 0402
- Style
- CHIP
- Automotive
- NO
- Packaging
- INDIVIDUAL
- Notes
- 60x100pcs
- Purpose of use
- commercial
- Length
- 1 mm
- Diameter/width
- 0.5 mm
- Height
- 0.5 mm
- Termination
- NISN
- Tape width
- 8 mm
- Tape pitch
- 2 mm
- RoHS Status
- RoHS-conform
- Package
- 0402
- Bendingstrength
- 1 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.