CIGB252012AG3R3MPE

New Product

Description:
CIGB252012 3,3uH 2,2A 20%
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
INDC3,3U1008
Rutronik No.:
IND22552
Unit Pack:
2500
MOQ:
2500
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3,3 µH
- Mounting
- SMD
- Design size
- 1008 Inch
- Current rated
- 2200 mA
- Tolerance
- 20 %
- Technology
- THINFILM
- Current sat.
- 2700 mA
- R(DC)typ.
- 0,118 Ohm
- R(DC)max.
- 0,135 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 2,5 mm
- Width
- 2 mm
- Height
- 1,2 mm
- T(A)min
- -55 °C
- T(A)max
- 150 °C
- Series
- CIGB
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- South Korea
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.