CIGB160809AHR33MPC
New Product
Description:
CIGB160809 0,33uH 3,7A 20%
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
INDC0,33U0603
Rutronik No.:
IND22562
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Inductance
- 0.33 µH
- Mounting
- SMD
- Current rated
- 3700 mA
- Tolerance
- 20 %
- Technology
- THINFILM
- Current sat.
- 3200 mA
- R(DC)typ.
- 0.038 Ohm
- R(DC)max.
- 0.046 Ohm
- Test frequency
- 1 MHz
- Design
- METAL
- Enclosure type
- SHIELDED
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.9 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- CIGB
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- South Korea
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.