AUTOMOTIVE MLCC KIT PN+PJ-SERIES
![SAMSUNG EM SAMSUNG EM](https://www.rutronik24.com/images/logos/samsung_em_medium.png)
![SAMSUNG EM AUTOMOTIVE MLCC KIT PN+PJ-SERIES](https://www.rutronik24.com/pim/klgr/medium/KKS.jpg)
image shown is a representation only
Description:
SORT CHIP-K.10nF-47µF 0402-1210
Supplier:
SAMSUNG Electro-Mechanics
Matchcode:
SORT-KC AUTOMOTIVE CU-EPOXY
Rutronik No.:
KKS5313
Unit Pack:
1
MOQ:
1
package:
0402-1210
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Case size
- 0402-1210
- Dielectric
- type2 X##
- Style
- CHIP
- Design / type
- STCU+...OM
- Automotive
- AEC-Q(200)
- Packaging
- INDIVIDUAL
- Notes
- 17x20-50pc
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- AUTOMOTIVE
- Termination
- NISN
- RoHS Status
- RoHS-conform
- Package
- 0402-1210
- Bendingstrength
- 3+5 mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.