LSP33600-20F


image shown is a representation only
Description:
LITH 3.6V 17000MAH
Supplier:
SAFT
Matchcode:
LITH3.6V17000CYLINDER+CAP
Rutronik No.:
BAT6199
Unit Pack:
84
MOQ:
756
Packaging:
BULK
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 17000 mA
- Size
- D
- Form
- CYLINDER
- Approvals
- UN 38.3
- Material
- Cab
- Temperature
- -20 TO 70 °C
- Number of cells
- 1
- Weight
- 92 g
- LITHWEIGHT
- 4.5 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- Czech Republic
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.