LSH 14 -E-
image shown is a representation only
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- C
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 50,0 g
- LITHWEIGHT
- 1,8 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 5800 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
Benefits
● High voltage response, stable during
most of the lifetime of the application
● High drain/pulse capability
● Wide operating temperature range
(- 60°C/85°C)
● Easy integration in compact system
● Low self-discharge rate
(less than 3 % after 1 year of storage
at + 20°C)
Key features
● Stainless steel container
● Hermetic glass-to-metal sealing
● Built-in safety vent
● Finish with 5 A fuse
● Non-flammable electrolyte
● Underwriters Laboratories (UL)
Component Recognition
(File Number MH 12609)
● Compliant with IEC 60086-4
● Restricted for transport (Class 9)
Main applications
● Radiocommunication and other
military applications
● Alarms and security systems
● Beacons and emergency location
transmitters
● GPS
● Metering systems
● Sonobuoys
● Automotive telematics
● Pipeline inspection
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.