LS26500plus


image shown is a representation only
Description:
LITH 3.6V 8500MAH
Supplier:
SAFT
Matchcode:
LITH3.6V8500CYLINDER
Rutronik No.:
BAT6588
Unit Pack:
180
MOQ:
180
Packaging:
BOX
- Technology
- LITH
- Voltage
- 3.6 V
- Size
- C
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 47 g
- LITHWEIGHT
- 2.2 g
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 8500 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.