LS14500 CNA


image shown is a representation only
Description:
LITH 3.6V 2600MAH AXIAL
Supplier:
SAFT
Matchcode:
LITH3.6V2600CYLINDER
Rutronik No.:
BAT1831
Unit Pack:
400
MOQ:
3200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3.6 V
- Min.Capacity
- 2600 mA
- Size
- AA
- ContactTerminal
- AXIAL
- Form
- CYLINDER
- Approvals
- UN 38.3
- Temperature
- -60 TO 85 °C
- Number of cells
- 1
- Weight
- 16.7 g
- LITHWEIGHT
- 0.7 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Typ. Capacity
- 2600 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.