0095-567-019


image shown is a representation only
Description:
LITH 10.8V 1200MAH (LS9V)
Supplier:
SAFT
Matchcode:
LITH10.8V1200MAH
Rutronik No.:
BAT6443
Unit Pack:
240
MOQ:
240
Packaging:
BOX
- Technology
- LITH
- Voltage
- 10.8 V
- Min.Capacity
- 1200 mA
- Form
- PACK
- Approvals
- UN 38.3
- Temperature
- -60 TO 85 °C
- Number of cells
- 3
- Weight
- 29,0 g
- LITHWEIGHT
- 0,9 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- Typ. Capacity
- 1200 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065010000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.