6.3TPV1200MVB8X10.5


Description:
TPV 1200uF 6.3V 20% 8x10
Supplier:
RUBYCON
Matchcode:
HCRL1200U6.3V
Rutronik No.:
KEL25111
Unit Pack:
500
MOQ:
2000
Packaging:
REEL
- C(N)
- 1200 µF
- V(N)
- 6,3 V
- Style
- SMD
- Rutronik size
- 8x10 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 80 mOhm
- I(@100kHz/T(A)m
- 850 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 8x10,5 mm
- Addi.spec.
- VIB PROOF
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- LOW ESR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.