50MU155KC24532


image shown is a representation only
Description:
MU 1,5uF 50V 10% 4,5x3,2x1,8
Supplier:
RUBYCON
Matchcode:
HSPC1,5U50V
Rutronik No.:
KEL19318
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL PAP
- C(N)
- 1,5 µF
- V(N)
- 50 V
- Style
- SMD
- Rutronik size
- 4x3x2 mm
- Permis.T(A)max
- 125 °C
- Packaging
- REEL PAP
- Cap.tol.pos.
- 10 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -55 °C
- Con. design
- NA
- Supp. case size
- 4x3,2x1,8 mm
- Reel step
- 8 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 46 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.