50ML10MEFC5X7


image shown is a representation only
Description:
ML 10uF 50V 20% 5x7/2
Supplier:
RUBYCON
Matchcode:
HFR10U50V2
Rutronik No.:
KEL24078
Unit Pack:
5000
MOQ:
20000
Packaging:
BULK
- C(N)
- 10 µF
- V(N)
- 50 V
- Style
- RADIAL
- Pitch
- 2 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 5000 h
- I(@100kHz/T(A)m
- 45 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- 20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 5x7 mm
- Formed leads
- NA
- Purpose of use
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.